Part Details for MAX4402ASA+T by Rochester Electronics LLC
Overview of MAX4402ASA+T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4402ASA+T
MAX4402ASA+T CAD Models
MAX4402ASA+T Part Data Attributes
|
MAX4402ASA+T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX4402ASA+T
Rochester Electronics LLC
DUAL OP-AMP, 8000 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 800 | |
Width | 3.9 mm |
Alternate Parts for MAX4402ASA+T
This table gives cross-reference parts and alternative options found for MAX4402ASA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4402ASA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4402ASA | DUAL OP-AMP, 8000 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | MAX4402ASA+T vs MAX4402ASA |
MAX4402ASA+ | Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX4402ASA+T vs MAX4402ASA+ |
MAX4402ASA+T | Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX4402ASA+T vs MAX4402ASA+T |
MAX4402ASA+ | Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | MAX4402ASA+T vs MAX4402ASA+ |
MAX4402ASA-T | Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4402ASA+T vs MAX4402ASA-T |
MAX4402ASA | Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4402ASA+T vs MAX4402ASA |