| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX441EPP | Maxim Integrated Products | Check for Price | Video Multiplexer, 1 Func, 4 Channel, BIPolar, PDIP20 | MAX441CPP vs MAX441EPP |
Part Details for MAX441CPP by Maxim Integrated Products
Results Overview of MAX441CPP by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX441CPP Information
MAX441CPP by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX441CPP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,ANALOG MUX,SINGLE,4-CHANNEL,CMOS,DIP,20PIN,PLASTIC | 116 |
|
$6.9000 / $11.5000 | Buy Now |
|
|
Rochester Electronics | Video Multiplexer, 1 Func, 4 Channel, BIPolar, PDIP20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1813 |
|
$6.4100 / $8.0100 | Buy Now |
US Tariff Estimator: MAX441CPP by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MAX441CPP Part Data Attributes
|
|
MAX441CPP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX441CPP
Maxim Integrated Products
Video Multiplexer, 1 Func, 4 Channel, BIPolar, PDIP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Analog IC - Other Type | Video Multiplexer | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 26.16 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.572 Mm | |
| Supply Current-Max (Isup) | 52 Ma | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for MAX441CPP
This table gives cross-reference parts and alternative options found for MAX441CPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX441CPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MAX441CPP Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX441CPP is to keep the input traces as short as possible and away from the output traces. Also, use a ground plane under the device to reduce noise and electromagnetic interference (EMI).
-
The input impedance of the MAX441CPP is dependent on the gain setting. For a gain of 0dB, the input impedance is around 20kΩ. For a gain of 26dB, the input impedance is around 1kΩ. Choose an input impedance that matches the output impedance of your signal source.
-
The maximum power dissipation of the MAX441CPP is 500mW. Make sure to calculate the power dissipation based on the supply voltage, output current, and package thermal resistance to ensure the device operates within the safe operating area.
-
Yes, the MAX441CPP can be used as a microphone preamplifier. However, it's essential to consider the microphone's output impedance, sensitivity, and frequency response to ensure the MAX441CPP can provide the required gain and frequency response for your application.
-
To reduce noise and hum in your audio circuit using the MAX441CPP, use a differential input configuration, keep the input traces away from the power supply and output traces, and use a common-mode filter capacitor at the input. Also, ensure the power supply is well-regulated and decoupled.