Part Details for MAX4420CSA-T by Maxim Integrated Products
Overview of MAX4420CSA-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4420CSA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4420CSA-T-ND
|
DigiKey | 6A SINGLE MOSFET DRIVER Min Qty: 120 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$2.5100 | Buy Now |
|
Rochester Electronics | MAX4420 High-Speed, 6A Single Mosfet Driver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$2.1500 / $2.5300 | Buy Now |
Part Details for MAX4420CSA-T
MAX4420CSA-T CAD Models
MAX4420CSA-T Part Data Attributes
|
MAX4420CSA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4420CSA-T
Maxim Integrated Products
Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO8, 0.150 INCH, SLIM, PLASTIC, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SLIM, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 3.9 mm |
Alternate Parts for MAX4420CSA-T
This table gives cross-reference parts and alternative options found for MAX4420CSA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4420CSA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4420CSA | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO8, 0.150 INCH, SLIM, PLASTIC, SO-8 | Maxim Integrated Products | MAX4420CSA-T vs MAX4420CSA |
MAX4420ESA+T | High-Speed, 6A MOSFET Driver (Noninverting), 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4420CSA-T vs MAX4420ESA+T |
TC4420VOA713G | 6 A BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | MAX4420CSA-T vs TC4420VOA713G |
MAX4420ESA-T | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO8, 0.150 INCH, SLIM, PLASTIC, SO-8 | Maxim Integrated Products | MAX4420CSA-T vs MAX4420ESA-T |
TC4420COA | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MAX4420CSA-T vs TC4420COA |
MAX4420ESA+ | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO8, 0.150 INCH, SLIM, PLASTIC, SO-8 | Maxim Integrated Products | MAX4420CSA-T vs MAX4420ESA+ |
MAX4420ESA+ | High-Speed, 6A MOSFET Driver (Noninverting), 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4420CSA-T vs MAX4420ESA+ |
MAX4420CSA+T | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO8, 0.150 INCH, SLIM, PLASTIC, SO-8 | Maxim Integrated Products | MAX4420CSA-T vs MAX4420CSA+T |
MAX4420CSA+T | High-Speed, 6A MOSFET Driver (Noninverting), 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX4420CSA-T vs MAX4420CSA+T |
TC4420COA | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO8 | Teledyne Technologies Inc | MAX4420CSA-T vs TC4420COA |