-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed, 6A MOSFET Driver (Noninverting), 8-PDIP-300_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4420EPA
|
Mouser Electronics | Gate Drivers High-Speed, 6A MOSFET Driver (Noninverti RoHS: Compliant | 0 |
|
$2.9000 / $5.5100 | Order Now |
|
Analog Devices Inc | High-Speed, 6A MOSFET Driver ( Min Qty: 1 Package Multiple: 1 | 5237 |
|
$2.9015 / $5.7800 | Buy Now |
|
Ameya Holding Limited | High-Speed, 6A MOSFET Driver (Noninverting) | 5237 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4420EPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4420EPA+
Analog Devices Inc
High-Speed, 6A MOSFET Driver (Noninverting), 8-PDIP-300_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1992-11-01 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX4420EPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4420EPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4420EOA | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MAX4420EPA+ vs TC4420EOA |
TC4420COA | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MAX4420EPA+ vs TC4420COA |
TC4420VMF | 6 A BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | MAX4420EPA+ vs TC4420VMF |
MAX4420CSA+T | High-Speed, 6A MOSFET Driver (Noninverting), 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX4420EPA+ vs MAX4420CSA+T |