-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, Precision, Low-Power, 90µA, Single/Quad/Dual Op Amps, 14-SOIC_N-150_MIL, 14 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4121
|
Newark | Op Amp, 1Mhz, 0.7V/Us, Nsoic-14, Gain Bandwidth Product:1Mhz, Supply Voltage Range:± 1.35V To ± 18V, 2.7V To 36V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices MAX44245ASD+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.5800 / $9.9000 | Buy Now |
DISTI #
700-MAX44245ASD+
|
Mouser Electronics | Precision Amplifiers 36V, Precision, Low-Power, 90 A, Single/Quad/Dual Op Amps RoHS: Compliant | 807 |
|
$5.5100 / $9.5200 | Buy Now |
|
Analog Devices Inc | 36V, Precision, Low-Power, 90u Min Qty: 1 Package Multiple: 1 | 431 |
|
$5.3995 / $9.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX44245ASD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX44245ASD+
Analog Devices Inc
36V, Precision, Low-Power, 90µA, Single/Quad/Dual Op Amps, 14-SOIC_N-150_MIL, 14 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-SOIC_N-150_MIL | |
Package Description | ROHS COMPLIANT, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-09-14 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0007 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.7 V/us | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX44245ASD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44245ASD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX44245ASD+ | Operational Amplifier, 4 Func, 10uV Offset-Max, BICMOS, PDSO14, ROHS COMPLIANT, SOP-14 | Maxim Integrated Products | MAX44245ASD+ vs MAX44245ASD+ |
MAX44245ASD+T | Operational Amplifier, 4 Func, 10uV Offset-Max, BICMOS, PDSO14, ROHS COMPLIANT, SOIC-14 | Maxim Integrated Products | MAX44245ASD+ vs MAX44245ASD+T |
MAX44245ASD+T | 36V, Precision, Low-Power, 90µA, Single/Quad/Dual Op Amps, 14-SOIC_N-150_MIL, 14 Pins, -40 to 125C | Analog Devices Inc | MAX44245ASD+ vs MAX44245ASD+T |