-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, Input Common-Mode, High-Precision, Low-Power Current-Sense Amplifier, 6-WLCSP-N/A, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | -0.1~+36V, High Precision, Low Min Qty: 1 Package Multiple: 1 | 1178 |
|
Buy Now | |
|
Ameya Holding Limited | 1178 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX44284EAWT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX44284EAWT+
Analog Devices Inc
36V, Input Common-Mode, High-Precision, Low-Power Current-Sense Amplifier, 6-WLCSP-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-WLCSP-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-WLCSP-N/A | |
Date Of Intro | 2013-12-20 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 145 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 40 µV | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e2 | |
Length | 1.245 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.69 mm | |
Supply Current-Max | 0.0415 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | NO | |
Width | 0.845 mm |
This table gives cross-reference parts and alternative options found for MAX44284EAWT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44284EAWT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX44284EAWT+T | 36V, Input Common-Mode, High-Precision, Low-Power Current-Sense Amplifier, 6-WLCSP-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX44284EAWT+ vs MAX44284EAWT+T |
MAX44284EAWT+ | Operational Amplifier, 1 Func, 46uV Offset-Max, PBGA6, WLP-6 | Maxim Integrated Products | MAX44284EAWT+ vs MAX44284EAWT+ |