Part Details for MAX4460ETT+ by Analog Devices Inc
Overview of MAX4460ETT+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4460ETT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | SOT23, 3V/5V, Single-Supply, R Min Qty: 1 Package Multiple: 1 | 2453 |
|
Buy Now |
Part Details for MAX4460ETT+
MAX4460ETT+ CAD Models
MAX4460ETT+ Part Data Attributes:
|
MAX4460ETT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4460ETT+
Analog Devices Inc
SOT23, 3V/5V, Single-Supply, Rail-to-Rail Instrumentation Amplifiers, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-LFCSP-3X3X0.75 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-3X3X0.75 | |
Date Of Intro | 2002-04-07 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bandwidth (3dB)-Nom | 2.5 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Voltage-Max | 1900 µV | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Non-linearity-Max | 0.25% | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3 mm |
Alternate Parts for MAX4460ETT+
This table gives cross-reference parts and alternative options found for MAX4460ETT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4460ETT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6800HDD#PBF | Rail-to-Rail, Input and Output, Instrumentation Amplifier | Analog Devices Inc | MAX4460ETT+ vs LTC6800HDD#PBF |
AD8235ACBZ-P7 | 40 µA Micropower Instrumentation Amplifier in WLCSP Package | Analog Devices Inc | MAX4460ETT+ vs AD8235ACBZ-P7 |
MAX4462TETT+T | Instrumentation Amplifier, 1 Func, 1300uV Offset-Max, 2.5MHz Band Width, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX4460ETT+ vs MAX4462TETT+T |
MAX4461UETT+T | Instrumentation Amplifier, 1 Func, 1900uV Offset-Max, 2.5MHz Band Width, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX4460ETT+ vs MAX4461UETT+T |
MAX4461HETT+T | SOT23, 3V/5V, Single-Supply, Rail-to-Rail Instrumentation Amplifiers, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C | Analog Devices Inc | MAX4460ETT+ vs MAX4461HETT+T |
MAX4462TETT+T | SOT23, 3V/5V, Single-Supply, Rail-to-Rail Instrumentation Amplifiers, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C | Analog Devices Inc | MAX4460ETT+ vs MAX4462TETT+T |
MAX4462UETT+T | Instrumentation Amplifier, 1 Func, 1300uV Offset-Max, 2.5MHz Band Width, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX4460ETT+ vs MAX4462UETT+T |