Datasheets
MAX4503EUK+T by:

SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN

Part Details for MAX4503EUK+T by Maxim Integrated Products

Overview of MAX4503EUK+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Internet of Things (IoT) Industrial Automation Agriculture Technology Medical Imaging Telecommunications Automotive Consumer Electronics Education and Research Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Communication and Networking

Price & Stock for MAX4503EUK+T

Part # Distributor Description Stock Price Buy
DISTI # 73Y4207
Newark Analogue Switch, Single, Sot-23-5, Ic Function:Analog Switch, Power Supply Type:Dual Supply, Supply Voltage Range:± 1V To ± 6V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, No. Of Channels:1Channels, On Resistance Typ:60Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4503EUK+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3
  • 1 $2.8600
  • 10 $2.5700
  • 25 $2.4200
  • 50 $2.2400
  • 100 $2.0700
  • 250 $1.9400
  • 500 $1.7000
  • 1,000 $1.4100
$1.4100 / $2.8600 Buy Now
DISTI # MAX4503EUK+TCT-ND
DigiKey IC SW SPST-NOX1 250OHM SOT23-5 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8359
In Stock
  • 1 $3.8200
  • 10 $2.5100
  • 25 $2.1684
  • 100 $1.7852
  • 250 $1.5988
  • 500 $1.4851
  • 1,000 $1.3905
  • 2,500 $1.2897
  • 5,000 $1.2284
  • 7,500 $1.2000
$1.2000 / $3.8200 Buy Now
ComSIT USA SPST, 1 Func, 1 Channel, CMOS, PDSO5 RoHS: Compliant Stock EU - 0
Stock US - 2500
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

Part Details for MAX4503EUK+T

MAX4503EUK+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4503EUK+T Part Data Attributes

MAX4503EUK+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX4503EUK+T Maxim Integrated Products SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23
Package Description SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -5 V
Normal Position NO
Number of Channels 1
Number of Functions 1
Number of Terminals 5
Off-state Isolation-Nom 90 dB
On-state Resistance-Max (Ron) 250 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Supply Current-Max (Isup) 0.2 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 1 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 100 ns
Switch-on Time-Max 150 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.625 mm

Alternate Parts for MAX4503EUK+T

This table gives cross-reference parts and alternative options found for MAX4503EUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4503EUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4503EUK-T SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX4503EUK+T vs MAX4503EUK-T
MAX4503EUK+T Low-Voltage, Dual-Supply, SPST, CMOS Analog Switches, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX4503EUK+T vs MAX4503EUK+T
Part Number Description Manufacturer Compare
MAX4503EUK+T Low-Voltage, Dual-Supply, SPST, CMOS Analog Switches, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX4503EUK+T vs MAX4503EUK+T
MAX4503CUK-T SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX4503EUK+T vs MAX4503CUK-T
MAX4503EUK+ SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX4503EUK+T vs MAX4503EUK+
MAX4503EUK 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SOT-23, 5 PIN Rochester Electronics LLC MAX4503EUK+T vs MAX4503EUK
MAX4503CUK 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SOT-23, 5 PIN Rochester Electronics LLC MAX4503EUK+T vs MAX4503CUK
MAX4503CUK+ Low-Voltage, Dual-Supply, SPST, CMOS Analog Switches, 5-SOT_23-N/A, 5 Pins, 0 to 70C Analog Devices Inc MAX4503EUK+T vs MAX4503CUK+
MAX4503EUK+ Low-Voltage, Dual-Supply, SPST, CMOS Analog Switches, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX4503EUK+T vs MAX4503EUK+
MAX4503EUK-T SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX4503EUK+T vs MAX4503EUK-T
MAX4503CUK SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX4503EUK+T vs MAX4503CUK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4503EUK+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4503EUK+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX4503EUK+T would you like to use for your alert(s)?
  • Please alert me when MAX4503EUK+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4503EUK+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4503EUK+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4503EUK+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4503EUK+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4503EUK+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: