MAX4503EUK+T
Description: Low-Voltage, Dual-Supply, SPST, CMOS Analog Switches, 5-SOT_23-N/A, 5 Pins, -40 to 85C

Overview of MAX4503EUK+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Agriculture Technology Medical Imaging Telecommunications Automotive Consumer Electronics Education and Research Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Communication and Networking

Price & Stock for MAX4503EUK+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX4503EUKT
Mouser Electronics Analog Switch ICs Low-Voltage, Dual-Supply, SPST, CMOS Ana RoHS: Compliant 6270
  • 1 $2.8600
  • 10 $2.1700
  • 100 $1.7900
  • 250 $1.6000
  • 500 $1.4900
  • 1,000 $1.3900
  • 2,500 $1.2800
  • 5,000 $1.2000
$1.2000 / $2.8600 Buy Now
Analog Devices Inc Low-Voltage, Dual-Supply, SPST Min Qty: 1 Package Multiple: 1 14172
  • 1 $3.8200
  • 10 $2.5100
  • 25 $2.1684
  • 100 $1.7852
  • 250 $1.5988
  • 500 $1.4851
  • 1,000 $1.3905
  • 2,500 $1.2897
  • 5,000 $1.2284
$1.2284 / $3.8200 Buy Now

CAD Models for MAX4503EUK+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX4503EUK+T by Analog Devices Inc

MAX4503EUK+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
5-SOT_23-N/A
Package Description
SOT-23, 5 PIN
Pin Count
5
Manufacturer Package Code
5-SOT_23-N/A
Reach Compliance Code
compliant
Date Of Intro
1996-06-01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-5 V
Normal Position
NO
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Off-state Isolation-Nom
90 dB
On-state Resistance-Max (Ron)
250 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Current-Max (Isup)
0.2 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
100 ns
Switch-on Time-Max
150 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. MAX4503EUK+T
    Analog Devices Inc
    Low-Voltage, Dual-Supply, SPST, CMOS Analog Switches, 5-SOT_23-N/A, 5 Pins, -40 to 85C
    VS

Alternate Parts for MAX4503EUK+T

This table gives cross-reference parts and alternative options found for MAX4503EUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4503EUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX4503EUK-T SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX4503EUK+T vs MAX4503EUK-T
Part Number Description Manufacturer Compare
MAX4503CUK-T SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX4503EUK+T vs MAX4503CUK-T
MAX4503EUK+ SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX4503EUK+T vs MAX4503EUK+
MAX4503EUK 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SOT-23, 5 PIN Rochester Electronics LLC MAX4503EUK+T vs MAX4503EUK
MAX4503CUK 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SOT-23, 5 PIN Rochester Electronics LLC MAX4503EUK+T vs MAX4503CUK
MAX4503CUK+ Low-Voltage, Dual-Supply, SPST, CMOS Analog Switches, 5-SOT_23-N/A, 5 Pins, 0 to 70C Analog Devices Inc MAX4503EUK+T vs MAX4503CUK+
MAX4503EUK+ Low-Voltage, Dual-Supply, SPST, CMOS Analog Switches, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX4503EUK+T vs MAX4503EUK+
MAX4503EUK-T SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX4503EUK+T vs MAX4503EUK-T
MAX4503CUK SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX4503EUK+T vs MAX4503CUK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4503EUK+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4503EUK+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4503EUK+T would you like to use for your alert(s)?
  • Please alert me when MAX4503EUK+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4503EUK+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4503EUK+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4503EUK+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4503EUK+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4503EUK+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: