Part Details for MAX4507CPN+ by Maxim Integrated Products
Overview of MAX4507CPN+ by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MAX4507CPN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4507CPN+-ND
|
DigiKey | IC OVERVOLTAGE PROTECTION 18DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1805 In Stock |
|
$7.5200 | Buy Now |
DISTI #
MAX4507CPN+-ND
|
DigiKey | IC OVERVOLTAGE PROTECTION 18DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
17 In Stock |
|
$11.3700 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$5.3760 / $10.7520 | Buy Now |
|
Quest Components | 32 |
|
$5.8080 / $8.7120 | Buy Now | |
|
Quest Components | 16 |
|
$7.2000 / $14.4000 | Buy Now | |
|
Rochester Electronics | MAX4507 Fault-Protected, High-Voltage Signal-Line Protector ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1805 |
|
$6.4500 / $7.5900 | Buy Now |
Part Details for MAX4507CPN+
MAX4507CPN+ CAD Models
MAX4507CPN+ Part Data Attributes:
|
MAX4507CPN+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4507CPN+
Maxim Integrated Products
SPST, 8 Func, 1 Channel, CMOS, PDIP18, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 8 | |
Number of Terminals | 18 | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX4507CPN+
This table gives cross-reference parts and alternative options found for MAX4507CPN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4507CPN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4507EPN | SPST, 8 Func, 1 Channel, CMOS, PDIP18, PLASTIC, DIP-18 | Maxim Integrated Products | MAX4507CPN+ vs MAX4507EPN |