Datasheets
MAX4515CSA by:

SPST, 1 Func, 1 Channel, CMOS, PDSO8, SOP-8

Part Details for MAX4515CSA by Maxim Integrated Products

Overview of MAX4515CSA by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Price & Stock for MAX4515CSA

Part # Distributor Description Stock Price Buy
Rochester Electronics MAX4515 Low-Voltage, Low-On-Resistance, SPST, CMOS Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 2968
  • 1 $0.9100
  • 25 $0.8918
  • 100 $0.8554
  • 500 $0.8190
  • 1,000 $0.7735
$0.7735 / $0.9100 Buy Now

Part Details for MAX4515CSA

MAX4515CSA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4515CSA Part Data Attributes

MAX4515CSA Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX4515CSA Maxim Integrated Products SPST, 1 Func, 1 Channel, CMOS, PDSO8, SOP-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description SOP-8
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Normal Position NC
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Off-state Isolation-Nom 90 dB
On-state Resistance Match-Nom 1 Ω
On-state Resistance-Max (Ron) 20 Ω
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 100 ns
Switch-on Time-Max 150 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for MAX4515CSA

This table gives cross-reference parts and alternative options found for MAX4515CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4515CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ISL84515IBZ-T Low-Voltage, Single Supply, SPST, Analog Switches, SOICN, /Reel Renesas Electronics Corporation MAX4515CSA vs ISL84515IBZ-T
ISL84515IB 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation MAX4515CSA vs ISL84515IB
MAX4515ESA+ Low-Voltage, Low-On-Resistance, SPST, CMOS Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX4515CSA vs MAX4515ESA+
MAX4515ESA-T SPST, 1 Func, 1 Channel, CMOS, PDSO8, SOP-8 Maxim Integrated Products MAX4515CSA vs MAX4515ESA-T
MAX4515CSA+T SPST, Maxim Integrated Products MAX4515CSA vs MAX4515CSA+T
MAX4515ESA+T Low-Voltage, Low-On-Resistance, SPST, CMOS Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX4515CSA vs MAX4515ESA+T
ISL84515IBZ-T Low-Voltage, Single Supply, SPST, Analog Switches; SOIC8, SOT5; Temp Range: See Datasheet Intersil Corporation MAX4515CSA vs ISL84515IBZ-T
ISL84515IB-T 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation MAX4515CSA vs ISL84515IB-T
MAX4515ESA+T SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX4515CSA vs MAX4515ESA+T
MAX4515CSA-T SPST, 1 Func, 1 Channel, CMOS, PDSO8, SOP-8 Maxim Integrated Products MAX4515CSA vs MAX4515CSA-T
Part Number Description Manufacturer Compare
MAX4515ESA SPST, 1 Func, 1 Channel, CMOS, PDSO8, SOP-8 Maxim Integrated Products MAX4515CSA vs MAX4515ESA
MAX4515ESA-T SPST, 1 Func, 1 Channel, CMOS, PDSO8, SOP-8 Maxim Integrated Products MAX4515CSA vs MAX4515ESA-T
MAX4515CSA-T SPST, 1 Func, 1 Channel, CMOS, PDSO8, SOP-8 Maxim Integrated Products MAX4515CSA vs MAX4515CSA-T
MAX4502CPA SPST, 1 Func, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX4515CSA vs MAX4502CPA
PS302CPA SPST, 1 Func, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Pericom Semiconductor Corporation MAX4515CSA vs PS302CPA
MAX4515CSA+T SPST, Maxim Integrated Products MAX4515CSA vs MAX4515CSA+T
MAX4502MJA SPST, 1 Func, 1 Channel, CMOS, CDIP8, CERDIP-8 Maxim Integrated Products MAX4515CSA vs MAX4502MJA
MAX4515ESA+T Low-Voltage, Low-On-Resistance, SPST, CMOS Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX4515CSA vs MAX4515ESA+T
MAX4515ESA+T SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX4515CSA vs MAX4515ESA+T
ISL84515IBZ-T 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, LEAD FREE, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC MAX4515CSA vs ISL84515IBZ-T

MAX4515CSA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4515CSA by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4515CSA by Maxim Integrated Products

  • Please alert me when MAX4515CSA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX4515CSA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4515CSA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX4515CSA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4515CSA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4515CSA by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: