-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Supply, Low On-Resistance, SPST, CMOS Analog Switches, 5-SOT_23-N/A, 5 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4516CUKT
|
Mouser Electronics | Analog Switch ICs Dual-Supply, Low On-Resistance, SPST, CMOS Analog Switches RoHS: Compliant | 22100 |
|
$1.1400 / $2.5900 | Buy Now |
DISTI #
V72:2272_26379946
|
Arrow Electronics | Analog Switch Single SPST 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2307 Container: Cut Strips | Americas - 82 |
|
$1.1156 / $1.7047 | Buy Now |
|
Analog Devices Inc | Dual-Supply, Low On-Resistance Min Qty: 1 Package Multiple: 1 | 1322 |
|
$1.1423 / $2.5900 | Buy Now |
DISTI #
67612486
|
Verical | Analog Switch Single SPST 5-Pin SOT-23 T/R Min Qty: 6 Package Multiple: 1 Date Code: 2307 | Americas - 82 |
|
$1.1156 / $1.7047 | Buy Now |
DISTI #
2513190
|
element14 Asia-Pacific | ANALOGUE SWITCH, SINGLE, SOT-23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 537 |
|
$1.2043 / $2.7337 | Buy Now |
DISTI #
2513190RL
|
element14 Asia-Pacific | ANALOGUE SWITCH, SINGLE, SOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 537 |
|
$1.2043 / $1.9727 | Buy Now |
DISTI #
2513190
|
Farnell | ANALOGUE SWITCH, SINGLE, SOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 537 |
|
$1.1525 / $2.5903 | Buy Now |
DISTI #
2513190RL
|
Farnell | ANALOGUE SWITCH, SINGLE, SOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 537 |
|
$1.1525 / $1.8896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4516CUK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4516CUK+T
Analog Devices Inc
Dual-Supply, Low On-Resistance, SPST, CMOS Analog Switches, 5-SOT_23-N/A, 5 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Date Of Intro | 1996-06-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 86 dB | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 100 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX4516CUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4516CUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4516CUK | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | MAX4516CUK+T vs MAX4516CUK |
MAX4516EUK+ | Dual-Supply, Low On-Resistance, SPST, CMOS Analog Switches, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX4516CUK+T vs MAX4516EUK+ |
MAX4516CUK+ | Dual-Supply, Low On-Resistance, SPST, CMOS Analog Switches, 5-SOT_23-N/A, 5 Pins, 0 to 70C | Analog Devices Inc | MAX4516CUK+T vs MAX4516CUK+ |
ISL84516IHZ-T | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, LEAD FREE, PLASTIC, MO178AA, SC-74, SOT-23, 5 PIN | Rochester Electronics LLC | MAX4516CUK+T vs ISL84516IHZ-T |
MAX4516CUK+ | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX4516CUK+T vs MAX4516CUK+ |
MAX4516CUK-T | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX4516CUK+T vs MAX4516CUK-T |
MAX4516EUK+T | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX4516CUK+T vs MAX4516EUK+T |
MAX4516EUK+T | Dual-Supply, Low On-Resistance, SPST, CMOS Analog Switches, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX4516CUK+T vs MAX4516EUK+T |
ISL84516IH-T | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, MO178AA, SC-74, SOT-23, 5 PIN | Intersil Corporation | MAX4516CUK+T vs ISL84516IH-T |
MAX4516CUK+T | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX4516CUK+T vs MAX4516CUK+T |