Part Details for MAX4520EUA+T by Analog Devices Inc
Overview of MAX4520EUA+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4520EUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4520EUA+T
|
Mouser Electronics | Analog Switch ICs Rail-to-Rail, Fault-Protected, SPST Analog Switches RoHS: Compliant | 2267 |
|
$2.4400 / $4.8700 | Buy Now |
|
Analog Devices Inc | Rail-to-Rail, Fault-Protected, Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$2.0700 / $2.4448 | Buy Now |
Part Details for MAX4520EUA+T
MAX4520EUA+T CAD Models
MAX4520EUA+T Part Data Attributes
|
MAX4520EUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4520EUA+T
Analog Devices Inc
Rail-to-Rail, Fault-Protected, SPST Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-10-09 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 160 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 175 ns | |
Switch-on Time-Max | 500 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4520EUA+T
This table gives cross-reference parts and alternative options found for MAX4520EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4520EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4520EUA-T | SPST, 1 Func, 1 Channel, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4520EUA+T vs MAX4520EUA-T |
MAX4520EUA+ | SPST, 1 Func, 1 Channel, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4520EUA+T vs MAX4520EUA+ |
MAX4520EUA+T | SPST, 1 Func, 1 Channel, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4520EUA+T vs MAX4520EUA+T |
MAX4520EUA | SPST, 1 Func, 1 Channel, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4520EUA+T vs MAX4520EUA |
MAX4520EUA | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, UMAX-8 | Rochester Electronics LLC | MAX4520EUA+T vs MAX4520EUA |
MAX4520EUA+ | Rail-to-Rail, Fault-Protected, SPST Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4520EUA+T vs MAX4520EUA+ |