Part Details for MAX4525LEUB+ by Maxim Integrated Products
Overview of MAX4525LEUB+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Telecommunications
Automotive
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Communication and Networking
Price & Stock for MAX4525LEUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4525LEUB+-ND
|
DigiKey | IC SWITCH DPDT X 1 80OHM 10UMAX Min Qty: 1 Lead time: 14 Weeks Container: Tube |
395 In Stock |
|
$1.7970 / $3.7200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 3 |
|
$4.1352 | Buy Now |
|
Chip1Cloud | Analog Switch Single DPDT 10-Pin uMAX / IC MULTIPLEXER 2X2 10MSOP | 4800 |
|
RFQ |
Part Details for MAX4525LEUB+
MAX4525LEUB+ CAD Models
MAX4525LEUB+ Part Data Attributes:
|
MAX4525LEUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4525LEUB+
Maxim Integrated Products
DPDT, 1 Func, CMOS, PDSO10,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX4525LEUB+
This table gives cross-reference parts and alternative options found for MAX4525LEUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4525LEUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4525LEUB+ | Low-Voltage, Single-Supply Analog Multiplexers/Switches, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4525LEUB+ vs MAX4525LEUB+ |
MAX4525LEUB+T | DPDT, 1 Func, 2 Channel, CMOS, PDSO10, MO-187CBA, MSOP-10 | Maxim Integrated Products | MAX4525LEUB+ vs MAX4525LEUB+T |
MAX4525LEUB+T | Low-Voltage, Single-Supply Analog Multiplexers/Switches, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4525LEUB+ vs MAX4525LEUB+T |
MAX4525LEUB | DPDT, 1 Func, 2 Channel, CMOS, PDSO10, MO-187CBA, MSOP-10 | Maxim Integrated Products | MAX4525LEUB+ vs MAX4525LEUB |