Part Details for MAX4528CUA+ by Analog Devices Inc
Overview of MAX4528CUA+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX4528CUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4528CUA
|
Mouser Electronics | Analog Switch ICs Low-Voltage, Phase-Reversal Analog Switch RoHS: Compliant | 747 |
|
$2.1300 / $4.0500 | Buy Now |
|
Analog Devices Inc | Low-Voltage, Phase-Reversal An Min Qty: 1 Package Multiple: 1 | 1169 |
|
$2.1359 / $4.2600 | Buy Now |
DISTI #
2513024
|
Farnell | ANALOGUE SWITCH, DUAL, UMAX-8 RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$3.6045 | Buy Now |
Part Details for MAX4528CUA+
MAX4528CUA+ CAD Models
MAX4528CUA+ Part Data Attributes:
|
MAX4528CUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4528CUA+
Analog Devices Inc
Low-Voltage, Phase-Reversal Analog Switch, 8-MINI_SO-N/A, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
On-state Resistance Match-Nom | 8 Ω | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-on Time-Max | 400 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4528CUA+
This table gives cross-reference parts and alternative options found for MAX4528CUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4528CUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4528EUA+T | SPST, 4 Func, 1 Channel, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4528CUA+ vs MAX4528EUA+T |
MAX4528CUA+T | SPST, 4 Func, 1 Channel, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4528CUA+ vs MAX4528CUA+T |
MAX4528CUA+T | Low-Voltage, Phase-Reversal Analog Switch, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX4528CUA+ vs MAX4528CUA+T |
MAX4528EUA-T | SPST, 4 Func, 1 Channel, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4528CUA+ vs MAX4528EUA-T |
MAX4528EUA | SPST, 4 Func, 1 Channel, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4528CUA+ vs MAX4528EUA |
MAX4528CUA-T | SPST, 4 Func, 1 Channel, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4528CUA+ vs MAX4528CUA-T |