There are no models available for this part yet.
Overview of MAX4530EWP+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Healthcare
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for MAX4530EWP+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX4530EWP
|
Mouser Electronics | Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers Sw RoHS: Compliant | 0 |
|
$2.4700 / $4.1300 | Order Now | |
Analog Devices Inc | Low-Voltage, CMOS Analog Multi Package Multiple: 1 | 3 |
|
$2.4000 / $7.5900 | Buy Now | ||
Rochester Electronics | MAX4530 - Low-Voltage, CMOS Analog Multiplexers Switches with Enable Inputs and Address Latching RoHS: Compliant Status: Active Min Qty: 1 | 1154 |
|
$2.4500 / $2.8900 | Buy Now |
CAD Models for MAX4530EWP+ by Analog Devices Inc
Part Data Attributes for MAX4530EWP+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
20-SOIC_W-300_MIL
|
Package Description
|
SO-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
20-SOIC_W-300_MIL
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
1996-12-23
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
12.8 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-6 V
|
Neg Supply Voltage-Min (Vsup)
|
-2 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Channels
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Off-state Isolation-Nom
|
65 dB
|
On-state Resistance Match-Nom
|
1 Ω
|
On-state Resistance-Max (Ron)
|
100 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
150 ns
|
Switch-on Time-Max
|
150 ns
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for MAX4530EWP+
This table gives cross-reference parts and alternative options found for MAX4530EWP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4530EWP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4530EWP+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20, SO-20 | Maxim Integrated Products | MAX4530EWP+ vs MAX4530EWP+ |
MAX4530EWP | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20, SO-20 | Maxim Integrated Products | MAX4530EWP+ vs MAX4530EWP |
MAX4530CWP+T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20, SO-20 | Maxim Integrated Products | MAX4530EWP+ vs MAX4530CWP+T |
MAX4530EWP | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SO-20 | Rochester Electronics LLC | MAX4530EWP+ vs MAX4530EWP |
MAX4530CWP+ | Low-Voltage, CMOS Analog Multiplexers Switches with Enable Inputs and Address Latching, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MAX4530EWP+ vs MAX4530CWP+ |