Part Details for MAX4533CAP+T by Analog Devices Inc
Overview of MAX4533CAP+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4533CAP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4533CAP+T
|
Mouser Electronics | Analog Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPDT Analog Switch RoHS: Compliant | 0 |
|
$6.4000 | Order Now |
|
Analog Devices Inc | Quad, Rail-to-Rail, Fault-Prot Min Qty: 2000 Package Multiple: 1 | 0 |
|
$5.6800 / $6.4074 | Buy Now |
DISTI #
3914118
|
Farnell | ANALOG SWITCH, 4CH, SPDT, SSOP-20 RoHS: Compliant Min Qty: 2000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$6.4861 | Buy Now |
Part Details for MAX4533CAP+T
MAX4533CAP+T CAD Models
MAX4533CAP+T Part Data Attributes:
|
MAX4533CAP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4533CAP+T
Analog Devices Inc
Quad, Rail-to-Rail, Fault-Protected, SPDT Analog Switch, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-SSOP-5.3_MM | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SSOP-5.3_MM | |
Date Of Intro | 1999-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE AT 12V NOMINAL | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 250 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX4533CAP+T
This table gives cross-reference parts and alternative options found for MAX4533CAP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4533CAP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4533CAP+ | Quad, Rail-to-Rail, Fault-Protected, SPDT Analog Switch, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX4533CAP+T vs MAX4533CAP+ |
MAX4533EAP-T | SPDT, 4 Func, 1 Channel, PDSO20, SSOP-20 | Maxim Integrated Products | MAX4533CAP+T vs MAX4533EAP-T |
MAX4533CAP | SPDT, 4 Func, 1 Channel, PDSO20, SSOP-20 | Maxim Integrated Products | MAX4533CAP+T vs MAX4533CAP |
MAX4533EAP+ | Quad, Rail-to-Rail, Fault-Protected, SPDT Analog Switch, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX4533CAP+T vs MAX4533EAP+ |
MAX4533EAP | SPDT, 4 Func, 1 Channel, PDSO20, SSOP-20 | Maxim Integrated Products | MAX4533CAP+T vs MAX4533EAP |