Part Details for MAX4533EAP+T by Maxim Integrated Products
Overview of MAX4533EAP+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX4533EAP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4533EAP+T-ND
|
DigiKey | IC SWITCH SPDT X 4 175OHM 20SSOP Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Chip1Cloud | IC SWITCH QUAD SPDT 20SSOP | 9700 |
|
RFQ |
Part Details for MAX4533EAP+T
MAX4533EAP+T CAD Models
MAX4533EAP+T Part Data Attributes:
|
MAX4533EAP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4533EAP+T
Maxim Integrated Products
SPDT, 4 Func, 1 Channel, PDSO20, ROHS COMPLIANT, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 12V NOMINAL | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 250 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX4533EAP+T
This table gives cross-reference parts and alternative options found for MAX4533EAP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4533EAP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4533CAP+ | SPDT, 4 Func, 1 Channel, PDSO20, ROHS COMPLIANT, SSOP-20 | Maxim Integrated Products | MAX4533EAP+T vs MAX4533CAP+ |
MAX4533EAP+ | Quad, Rail-to-Rail, Fault-Protected, SPDT Analog Switch, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX4533EAP+T vs MAX4533EAP+ |
MAX4533EAP | SPDT, 4 Func, 1 Channel, PDSO20, SSOP-20 | Maxim Integrated Products | MAX4533EAP+T vs MAX4533EAP |
MAX4533CAP+ | Quad, Rail-to-Rail, Fault-Protected, SPDT Analog Switch, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX4533EAP+T vs MAX4533CAP+ |
MAX4533CAP | SPDT, 4 Func, 1 Channel, PDSO20, SSOP-20 | Maxim Integrated Products | MAX4533EAP+T vs MAX4533CAP |
MAX4533CAP+T | Quad, Rail-to-Rail, Fault-Protected, SPDT Analog Switch, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX4533EAP+T vs MAX4533CAP+T |
MAX4533EAP-T | SPDT, 4 Func, 1 Channel, PDSO20, SSOP-20 | Maxim Integrated Products | MAX4533EAP+T vs MAX4533EAP-T |
MAX4533EAP+ | SPDT, 4 Func, 1 Channel, PDSO20, ROHS COMPLIANT, SSOP-20 | Maxim Integrated Products | MAX4533EAP+T vs MAX4533EAP+ |
MAX4533CAP+T | SPDT, 4 Func, 1 Channel, PDSO20, ROHS COMPLIANT, SSOP-20 | Maxim Integrated Products | MAX4533EAP+T vs MAX4533CAP+T |
MAX4533EAP+T | Quad, Rail-to-Rail, Fault-Protected, SPDT Analog Switch, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX4533EAP+T vs MAX4533EAP+T |