Part Details for MAX4541EUA+ by Analog Devices Inc
Overview of MAX4541EUA+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4541EUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4541EUA
|
Mouser Electronics | Analog Switch ICs Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches RoHS: Compliant | 333 |
|
$1.2900 / $2.9400 | Buy Now |
|
Analog Devices Inc | Low-Voltage, Single-Supply Dua Min Qty: 1 Package Multiple: 1 | 827 |
|
$1.2999 / $2.9500 | Buy Now |
DISTI #
2513026
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3136 / $2.5684 | Buy Now |
DISTI #
2513026
|
Farnell | ANALOGUE SWITCH, DUAL, UMAX-8 RoHS: Compliant Min Qty: 50 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$2.4811 | Buy Now |
Part Details for MAX4541EUA+
MAX4541EUA+ CAD Models
MAX4541EUA+ Part Data Attributes
|
MAX4541EUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4541EUA+
Analog Devices Inc
Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-04-12 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 76 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 100 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4541EUA+
This table gives cross-reference parts and alternative options found for MAX4541EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4541EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4541EUA | SPST, 2 Func, 1 Channel, PDSO8, MSOP-8 | Rochester Electronics LLC | MAX4541EUA+ vs MAX4541EUA |
MAX4541CUA | SPST, 2 Func, 1 Channel, PDSO8, MSOP-8 | Rochester Electronics LLC | MAX4541EUA+ vs MAX4541CUA |
MAX4541EUA+T | Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4541EUA+ vs MAX4541EUA+T |
MAX4541CUA+ | Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX4541EUA+ vs MAX4541CUA+ |
MAX4541CUA+T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4541EUA+ vs MAX4541CUA+T |
MAX4541EUA | SPST, 2 Func, 1 Channel, CMOS, PDSO8, MSOP-8 | Maxim Integrated Products | MAX4541EUA+ vs MAX4541EUA |
MAX4541CUA+T | Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX4541EUA+ vs MAX4541CUA+T |
MAX4541EUA+T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4541EUA+ vs MAX4541EUA+T |
MAX4541CUA+ | SPST, 2 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4541EUA+ vs MAX4541CUA+ |
MAX4541CUA | SPST, 2 Func, 1 Channel, CMOS, PDSO8, MSOP-8 | Maxim Integrated Products | MAX4541EUA+ vs MAX4541CUA |