-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4282
|
Newark | Rf Video Switch, Spst, 300Mhz, Wsoic-20, Video Switching Configuration:4 X Spst, Bandwidth:300Mhz, Cross Talk:-88Db, Supply Voltage Min:2.7V, Supply Voltage Max:12V, Ic Case/Package:Wsoic, No. Of Pins:20Pins, Product Range:- Rohs Compliant: Yes |Analog Devices MAX4545CWP+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX4545CWP
|
Mouser Electronics | Video Switch ICs Quad/Dual, Low-Voltage, Bidirectional RF RoHS: Compliant | 103 |
|
$4.3100 / $6.3700 | Buy Now |
|
Analog Devices Inc | Quad/Dual, Low-Voltage, Bidire Package Multiple: 1 | 2276 |
|
$4.1600 / $7.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4545CWP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4545CWP+
Analog Devices Inc
Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-SOIC_W-300_MIL | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-06-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SPST | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MAX4545CWP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4545CWP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4545EWP+T | Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Maxim Integrated Products | MAX4545CWP+ vs MAX4545EWP+T |
MAX4545CWP | Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Maxim Integrated Products | MAX4545CWP+ vs MAX4545CWP |
MAX4545EWP+ | Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Maxim Integrated Products | MAX4545CWP+ vs MAX4545EWP+ |
MAX4545EWP-T | Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Maxim Integrated Products | MAX4545CWP+ vs MAX4545EWP-T |
MAX4545EWP | Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Maxim Integrated Products | MAX4545CWP+ vs MAX4545EWP |
MAX4545CWP+ | Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Maxim Integrated Products | MAX4545CWP+ vs MAX4545CWP+ |
MAX4545CWP-T | Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Maxim Integrated Products | MAX4545CWP+ vs MAX4545CWP-T |