Datasheets
MAX4566CSE+T by:

Audio/Video Switch, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16

Part Details for MAX4566CSE+T by Maxim Integrated Products

Overview of MAX4566CSE+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Price & Stock for MAX4566CSE+T

Part # Distributor Description Stock Price Buy
DISTI # MAX4566CSE+T-ND
DigiKey IC VIDEO SWITCH DUAL SPST 16SOIC Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $4.5625
$4.5625 Buy Now
Bristol Electronics   Min Qty: 1 1563
  • 1 $5.6000
  • 6 $3.6400
  • 15 $2.8000
  • 46 $2.6135
  • 97 $2.4265
  • 197 $2.2960
$2.2960 / $5.6000 Buy Now
Quest Components   1250
  • 1 $7.5000
  • 616 $3.0000
  • 1,001 $2.6250
$2.6250 / $7.5000 Buy Now

Part Details for MAX4566CSE+T

MAX4566CSE+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4566CSE+T Part Data Attributes

MAX4566CSE+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX4566CSE+T Maxim Integrated Products Audio/Video Switch, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature SPST
Analog IC - Other Type AUDIO/VIDEO SWITCH
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 9.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Normal Position NO/NC
Number of Channels 1
Number of Functions 2
Number of Terminals 16
Off-state Isolation-Nom 82 dB
On-state Resistance Match-Nom 1 Ω
On-state Resistance-Max (Ron) 60 Ω
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 100 ns
Switch-on Time-Max 150 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX4566CSE+T

This table gives cross-reference parts and alternative options found for MAX4566CSE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4566CSE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4566CSE DUAL 1-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC MAX4566CSE+T vs MAX4566CSE
MAX4566CSE+ Audio/Video Switch, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Maxim Integrated Products MAX4566CSE+T vs MAX4566CSE+
MAX4566ESE-T Audio/Video Switch, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Maxim Integrated Products MAX4566CSE+T vs MAX4566ESE-T
MAX4566ESE+ Audio/Video Switch, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Maxim Integrated Products MAX4566CSE+T vs MAX4566ESE+
MAX4566ESE Audio/Video Switch, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Maxim Integrated Products MAX4566CSE+T vs MAX4566ESE
MAX4566CSE+T Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX4566CSE+T vs MAX4566CSE+T
MAX4566CSE+ Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX4566CSE+T vs MAX4566CSE+
MAX4566CSE-T Audio/Video Switch, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Maxim Integrated Products MAX4566CSE+T vs MAX4566CSE-T
MAX4566CSE Audio/Video Switch, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Maxim Integrated Products MAX4566CSE+T vs MAX4566CSE
Part Number Description Manufacturer Compare
MAX4566CEE+T Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches, 16-QSOP-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX4566CSE+T vs MAX4566CEE+T
MAX4566CSE+T Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX4566CSE+T vs MAX4566CSE+T
MAX4566CSE DUAL 1-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC MAX4566CSE+T vs MAX4566CSE
MAX4566CSE+ Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX4566CSE+T vs MAX4566CSE+
MAX4566ESE+ Audio/Video Switch, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Maxim Integrated Products MAX4566CSE+T vs MAX4566ESE+
MAX4566CSE+ Audio/Video Switch, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Maxim Integrated Products MAX4566CSE+T vs MAX4566CSE+
MAX4566EEE-T Audio/Video Switch, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX4566CSE+T vs MAX4566EEE-T
MAX4566EEE+ DUAL 1-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Rochester Electronics LLC MAX4566CSE+T vs MAX4566EEE+
MAX4566ESE-T Audio/Video Switch, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Maxim Integrated Products MAX4566CSE+T vs MAX4566ESE-T
MAX4566EEE Audio/Video Switch, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX4566CSE+T vs MAX4566EEE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4566CSE+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4566CSE+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX4566CSE+T would you like to use for your alert(s)?
  • Please alert me when MAX4566CSE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4566CSE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4566CSE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4566CSE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4566CSE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4566CSE+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: