Part Details for MAX4571CEI by Maxim Integrated Products
Overview of MAX4571CEI by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4571CEI
MAX4571CEI CAD Models
MAX4571CEI Part Data Attributes
|
MAX4571CEI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4571CEI
Maxim Integrated Products
Audio/Video Switch, 11 Func, 1 Channel, CMOS, PDSO28, 0.150 INCH, 0.025 INCH PITCH, QSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.89 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 11 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 90 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 400 ns | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX4571CEI
This table gives cross-reference parts and alternative options found for MAX4571CEI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4571CEI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4571CEI+ | Serially Controlled, Clickless Audio/Video Switches, 28-QSOP-150_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MAX4571CEI vs MAX4571CEI+ |
MAX4571EEI | Audio/Video Switch, 11 Func, 1 Channel, CMOS, PDSO28, 0.150 INCH, 0.025 INCH PITCH, QSOP-28 | Maxim Integrated Products | MAX4571CEI vs MAX4571EEI |
MAX4571EEI-T | Audio/Video Switch, 11 Func, 1 Channel, CMOS, PDSO28, 0.150 INCH, 0.025 INCH PITCH, QSOP-28 | Maxim Integrated Products | MAX4571CEI vs MAX4571EEI-T |
MAX4571EEI+ | Audio/Video Switch, 11 Func, 1 Channel, PDSO28, 0.150 INCH, 0.025 INCH PITCH, QSOP-28 | Maxim Integrated Products | MAX4571CEI vs MAX4571EEI+ |
MAX4571CEI+ | Audio/Video Switch, 11 Func, 1 Channel, CMOS, PDSO28, 0.150 INCH, 0.025 INCH PITCH, QSOP-28 | Maxim Integrated Products | MAX4571CEI vs MAX4571CEI+ |
MAX4571CEI+T | Serially Controlled, Clickless Audio/Video Switches, 28-QSOP-150_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MAX4571CEI vs MAX4571CEI+T |
MAX4571CEI-T | Audio/Video Switch, 11 Func, 1 Channel, CMOS, PDSO28, 0.150 INCH, 0.025 INCH PITCH, QSOP-28 | Maxim Integrated Products | MAX4571CEI vs MAX4571CEI-T |