-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serially Controlled, Clickless Audio/Video Switches, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4571CWI
|
Mouser Electronics | Video Switch ICs Serially Controlled, Clickless Audio/Video Switches RoHS: Compliant | 62 |
|
$8.9700 / $12.9900 | Buy Now |
|
Analog Devices Inc | Serially Controlled, Clickless Min Qty: 1 Package Multiple: 1 | 2070 |
|
$7.4200 / $9.1300 | Buy Now |
DISTI #
3920500
|
Farnell | AUDIO/VIDEO SWITCH, 11XSPST, WSOIC RoHS: Compliant Min Qty: 25 Lead time: 24 Weeks, 1 Days Container: Tube | 0 |
|
$11.4704 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4571CWI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4571CWI+
Analog Devices Inc
Serially Controlled, Clickless Audio/Video Switches, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 11 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 90 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 900 ns | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MAX4571CWI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4571CWI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4571EWI+T | Audio/Video Switch, 11 Func, 1 Channel, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX4571CWI+ vs MAX4571EWI+T |
MAX4571EWI-T | Audio/Video Switch, 11 Func, 1 Channel, CMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX4571CWI+ vs MAX4571EWI-T |
MAX4571CWI+T | Serially Controlled, Clickless Audio/Video Switches, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MAX4571CWI+ vs MAX4571CWI+T |
MAX4571CWI | Audio/Video Switch, 11 Func, 1 Channel, CMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX4571CWI+ vs MAX4571CWI |
MAX4571EWI | Audio/Video Switch, 11 Func, 1 Channel, CMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX4571CWI+ vs MAX4571EWI |
MAX4571CWI+ | Audio/Video Switch, 11 Func, 1 Channel, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX4571CWI+ vs MAX4571CWI+ |
MAX4571EWI+ | Audio/Video Switch, 11 Func, 1 Channel, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX4571CWI+ vs MAX4571EWI+ |
MAX4571CWI+T | Audio/Video Switch, 11 Func, 1 Channel, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX4571CWI+ vs MAX4571CWI+T |