Part Details for MAX4573CWI by Maxim Integrated Products
Overview of MAX4573CWI by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX4573CWI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4573CWI-ND
|
DigiKey | CLICKLESS AUDIO/VIDEO SWITCH Min Qty: 52 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
884 In Stock |
|
$5.8400 | Buy Now |
|
Quest Components | AUDIO/VIDEO SWITCH, 11 FUNC, 1 CHANNEL, CMOS, PDSO28 | 50 |
|
$5.2000 / $12.0000 | Buy Now |
|
Quest Components | AUDIO/VIDEO SWITCH, 11 FUNC, 1 CHANNEL, CMOS, PDSO28 | 8 |
|
$8.8000 / $12.0000 | Buy Now |
|
Rochester Electronics | MAX4573 Serially Controlled, Clickless Audio/Video Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 884 |
|
$5.0200 / $5.9000 | Buy Now |
Part Details for MAX4573CWI
MAX4573CWI CAD Models
MAX4573CWI Part Data Attributes
|
MAX4573CWI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4573CWI
Maxim Integrated Products
Audio/Video Switch, 11 Func, 1 Channel, CMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 11 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 90 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 400 ns | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX4573CWI
This table gives cross-reference parts and alternative options found for MAX4573CWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4573CWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4573CWI+ | Audio/Video Switch, 11 Func, 1 Channel, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX4573CWI vs MAX4573CWI+ |
MAX4573EWI-T | Audio/Video Switch, 11 Func, 1 Channel, CMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX4573CWI vs MAX4573EWI-T |
MAX4573EWI+ | Audio/Video Switch, 11 Func, 1 Channel, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX4573CWI vs MAX4573EWI+ |
MAX4573EWI+T | Audio/Video Switch, 11 Func, 1 Channel, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX4573CWI vs MAX4573EWI+T |
MAX4573CWI-T | Audio/Video Switch, 11 Func, 1 Channel, CMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX4573CWI vs MAX4573CWI-T |
MAX4573EWI | Audio/Video Switch, 11 Func, 1 Channel, CMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX4573CWI vs MAX4573EWI |