Part Details for MAX4584EUB+ by Analog Devices Inc
Overview of MAX4584EUB+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX4584EUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4325
|
Newark | Video Switch, Spdt/Spst, 300Mhz, Umax-10, Video Switching Configuration:-, Bandwidth:300Mhz, Cross Talk:-84Db, Supply Voltage Min:2.7V, Supply Voltage Max:5V, Ic Case/Package:µmax, No. Of Pins:10Pins, Operating Temperature Max:85°Crohs Compliant: Yes |Analog Devices MAX4584EUB+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX4584EUB
|
Mouser Electronics | Video Switch ICs Serially Controlled Audio/Video Switches RoHS: Compliant | 2 |
|
$2.3300 / $3.9200 | Buy Now |
|
Analog Devices Inc | Serially Controlled Audio/Vide Package Multiple: 1 | 4586 |
|
$2.3407 / $6.2200 | Buy Now |
Part Details for MAX4584EUB+
MAX4584EUB+ CAD Models
MAX4584EUB+ Part Data Attributes
|
MAX4584EUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4584EUB+
Analog Devices Inc
Serially Controlled Audio/Video Switches, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | UMAX-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-08-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 5 V SUPPLY | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 48 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 110 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 350 ns | |
Switch-on Time-Max | 800 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4584EUB+
This table gives cross-reference parts and alternative options found for MAX4584EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4584EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4584EUB | Audio/Video Switch, 2 Func, 1 Channel, PDSO10, UMAX-10 | Maxim Integrated Products | MAX4584EUB+ vs MAX4584EUB |
MAX4584EUB-T | Audio/Video Switch, 2 Func, 1 Channel, PDSO10, UMAX-10 | Maxim Integrated Products | MAX4584EUB+ vs MAX4584EUB-T |
MAX4584EUB+ | Audio/Video Switch, 2 Func, 1 Channel, PDSO10, UMAX-10 | Maxim Integrated Products | MAX4584EUB+ vs MAX4584EUB+ |
MAX4584EUB | DUAL 1-CHANNEL, AUDIO/VIDEO SWITCH, PDSO10, UMAX-10 | Rochester Electronics LLC | MAX4584EUB+ vs MAX4584EUB |
MAX4584EUB+T | Audio/Video Switch, 2 Func, 1 Channel, PDSO10, UMAX-10 | Maxim Integrated Products | MAX4584EUB+ vs MAX4584EUB+T |
MAX4584EUB+T | Serially Controlled Audio/Video Switches, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4584EUB+ vs MAX4584EUB+T |