Part Details for MAX4584EUB by Maxim Integrated Products
Overview of MAX4584EUB by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX4584EUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4584EUB-ND
|
DigiKey | SERIAL CONTRL AUDIO/VIDEO SWITCH Min Qty: 167 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6079 In Stock |
|
$1.8000 | Buy Now |
|
Rochester Electronics | MAX4584 Serially Controlled Audio/Video Switch RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6079 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for MAX4584EUB
MAX4584EUB CAD Models
MAX4584EUB Part Data Attributes
|
MAX4584EUB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4584EUB
Maxim Integrated Products
Audio/Video Switch, 2 Func, 1 Channel, PDSO10, UMAX-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CAN ALSO OPERATE WITH 5 V SUPPLY | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 83 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 110 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX4584EUB
This table gives cross-reference parts and alternative options found for MAX4584EUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4584EUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4584EUB+ | Serially Controlled Audio/Video Switches, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4584EUB vs MAX4584EUB+ |
MAX4584EUB+T | Audio/Video Switch, 2 Func, 1 Channel, PDSO10, UMAX-10 | Maxim Integrated Products | MAX4584EUB vs MAX4584EUB+T |
MAX4584EUB+T | Serially Controlled Audio/Video Switches, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4584EUB vs MAX4584EUB+T |
MAX4584EUB-T | Audio/Video Switch, 2 Func, 1 Channel, PDSO10, UMAX-10 | Maxim Integrated Products | MAX4584EUB vs MAX4584EUB-T |
MAX4584EUB | DUAL 1-CHANNEL, AUDIO/VIDEO SWITCH, PDSO10, UMAX-10 | Rochester Electronics LLC | MAX4584EUB vs MAX4584EUB |