Part Details for MAX4589CAP+ by Analog Devices Inc
Overview of MAX4589CAP+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4589CAP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4589CAP
|
Mouser Electronics | Video Switch ICs Low-Voltage, High-Isolation, Dual 2-Chan RoHS: Compliant | 0 |
|
$5.5200 / $9.7200 | Order Now |
|
Analog Devices Inc | Low-Voltage, High-Isolation, D Min Qty: 1 Package Multiple: 1 | 2005 |
|
$4.9000 / $6.0100 | Buy Now |
Part Details for MAX4589CAP+
MAX4589CAP+ CAD Models
MAX4589CAP+ Part Data Attributes
|
MAX4589CAP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4589CAP+
Analog Devices Inc
Low-Voltage, High-Isolation, Dual 2-Channel RF Video Multiplexer, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-SSOP-5.3_MM | |
Package Description | 5.30 X 0.65 MM, ROHS COMPLIANT, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES WITH 2.7 TO 12 SINGLE SUPPLY | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 74 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 550 ns | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX4589CAP+
This table gives cross-reference parts and alternative options found for MAX4589CAP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4589CAP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4589CAP+T | Video Multiplexer, 1 Func, 2 Channel, PDSO20, 5.30 X 0.65 MM, ROHS COMPLIANT, SSOP-20 | Maxim Integrated Products | MAX4589CAP+ vs MAX4589CAP+T |
MAX4589CAP | 2-CHANNEL, VIDEO MULTIPLEXER, PDSO20, 5.30 X 0.65 MM, SSOP-20 | Rochester Electronics LLC | MAX4589CAP+ vs MAX4589CAP |
MAX4589EAP-T | Video Multiplexer, 1 Func, 2 Channel, CMOS, PDSO20, 5.30 X 0.65 MM, SSOP-20 | Maxim Integrated Products | MAX4589CAP+ vs MAX4589EAP-T |
MAX4589CAP-T | Video Multiplexer, 1 Func, 2 Channel, CMOS, PDSO20, 5.30 X 0.65 MM, SSOP-20 | Maxim Integrated Products | MAX4589CAP+ vs MAX4589CAP-T |
MAX4589CAP | Video Multiplexer, 1 Func, 2 Channel, CMOS, PDSO20, 5.30 X 0.65 MM, SSOP-20 | Maxim Integrated Products | MAX4589CAP+ vs MAX4589CAP |
MAX4589EAP+ | Video Multiplexer, 2 Func, 2 Channel, CMOS, PDSO20, 5.30 X 0.65 MM, SSOP-20 | Maxim Integrated Products | MAX4589CAP+ vs MAX4589EAP+ |