MAX4600EWE+
Description: 1.25Ω, Dual SPST, CMOS Analog Switches, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C

Overview of MAX4600EWE+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for MAX4600EWE+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX4600EWE
Mouser Electronics Analog Switch ICs 1.25 Ohm, Dual SPST, CMOS Analog Switche RoHS: Compliant 18
  • 1 $24.5500
  • 10 $22.6400
  • 25 $21.6300
  • 92 $19.3400
  • 276 $18.4500
$18.4500 / $24.5500 Buy Now
Analog Devices Inc 1.25 Ohm, Dual SPST, CMOS Anal Package Multiple: 1 558
  • 1 $18.7600
  • 1,000 $15.2600
$15.2600 / $18.7600 Buy Now

CAD Models for MAX4600EWE+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX4600EWE+ by Analog Devices Inc

MAX4600EWE+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
16-SOIC_W-300_MIL
Pin Count
16
Manufacturer Package Code
16-SOIC_W-300_MIL
Reach Compliance Code
compliant
Date Of Intro
1998-10-01
Analog IC - Other Type
SPST
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MAX4600EWE+
    Analog Devices Inc
    1.25Ω, Dual SPST, CMOS Analog Switches, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
    VS

Alternate Parts for MAX4600EWE+

This table gives cross-reference parts and alternative options found for MAX4600EWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4600EWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX4600EWE+T SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 Maxim Integrated Products MAX4600EWE+ vs MAX4600EWE+T
MAX4600CWE+ SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 Maxim Integrated Products MAX4600EWE+ vs MAX4600CWE+
MAX4600CWE+T SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 Maxim Integrated Products MAX4600EWE+ vs MAX4600CWE+T
MAX4600CWE SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 Maxim Integrated Products MAX4600EWE+ vs MAX4600CWE
MAX4600EWE-T SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 Maxim Integrated Products MAX4600EWE+ vs MAX4600EWE-T
MAX4600EWE SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 Maxim Integrated Products MAX4600EWE+ vs MAX4600EWE
MAX4600EWE+ SPST, Maxim Integrated Products MAX4600EWE+ vs MAX4600EWE+
MAX4600CWE-T SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 Maxim Integrated Products MAX4600EWE+ vs MAX4600CWE-T
Part Number Description Manufacturer Compare
MAX4600EWE-T SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 Maxim Integrated Products MAX4600EWE+ vs MAX4600EWE-T
MAX4600EWE SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 Maxim Integrated Products MAX4600EWE+ vs MAX4600EWE
MAX4600CWE+ SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 Maxim Integrated Products MAX4600EWE+ vs MAX4600CWE+
MAX4600EWE+T SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 Maxim Integrated Products MAX4600EWE+ vs MAX4600EWE+T
MAX4600CWE-T SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 Maxim Integrated Products MAX4600EWE+ vs MAX4600CWE-T
MAX4600EWE+ SPST, Maxim Integrated Products MAX4600EWE+ vs MAX4600EWE+
MAX4600CWE SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 Maxim Integrated Products MAX4600EWE+ vs MAX4600CWE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4600EWE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4600EWE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4600EWE+ would you like to use for your alert(s)?
  • Please alert me when MAX4600EWE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4600EWE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4600EWE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4600EWE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4600EWE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4600EWE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: