Datasheets
MAX4607ESE+ by:

SPST, 2 Func, 1 Channel, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16

Part Details for MAX4607ESE+ by Maxim Integrated Products

Overview of MAX4607ESE+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Aerospace and Defense Agriculture Technology Medical Imaging Communication and Networking

Price & Stock for MAX4607ESE+

Part # Distributor Description Stock Price Buy
Rochester Electronics MAX4607 2.5 Ohm, Dual, SPST, CMOS Analog Switch RoHS: Compliant Status: Obsolete Min Qty: 1 354
  • 1 $4.9400
  • 25 $4.8400
  • 100 $4.6400
  • 500 $4.4400
  • 1,000 $4.2000
$4.2000 / $4.9400 Buy Now

Part Details for MAX4607ESE+

MAX4607ESE+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4607ESE+ Part Data Attributes

MAX4607ESE+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX4607ESE+ Maxim Integrated Products SPST, 2 Func, 1 Channel, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature CAN ALSO OPERATE WITH SINGLE 12 V SUPPLY
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 9.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -20 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Normal Position NC
Number of Channels 1
Number of Functions 2
Number of Terminals 16
Off-state Isolation-Nom 60 dB
On-state Resistance Match-Nom 0.05 Ω
On-state Resistance-Max (Ron) 2.5 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX4607ESE+

This table gives cross-reference parts and alternative options found for MAX4607ESE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4607ESE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4607CSE+ SPST, Maxim Integrated Products MAX4607ESE+ vs MAX4607CSE+
MAX4607ESE SPST, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16 Maxim Integrated Products MAX4607ESE+ vs MAX4607ESE
MAX4607ESE-T SPST, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16 Maxim Integrated Products MAX4607ESE+ vs MAX4607ESE-T
MAX4607ESE+T SPST, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16 Maxim Integrated Products MAX4607ESE+ vs MAX4607ESE+T
MAX4607CSE SPST, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16 Maxim Integrated Products MAX4607ESE+ vs MAX4607CSE
Part Number Description Manufacturer Compare
MAX4607ESE+T SPST, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16 Maxim Integrated Products MAX4607ESE+ vs MAX4607ESE+T
MAX4607ESE SPST, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16 Maxim Integrated Products MAX4607ESE+ vs MAX4607ESE
MAX4607ESE-T SPST, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16 Maxim Integrated Products MAX4607ESE+ vs MAX4607ESE-T
MAX4607CSE SPST, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16 Maxim Integrated Products MAX4607ESE+ vs MAX4607CSE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4607ESE+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4607ESE+ by Maxim Integrated Products

  • Please alert me when MAX4607ESE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX4607ESE+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4607ESE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX4607ESE+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4607ESE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4607ESE+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: