Part Details for MAX4616ESD+ by Analog Devices Inc
Overview of MAX4616ESD+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4616ESD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4616ESD
|
Mouser Electronics | Analog Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS Analog Switches RoHS: Compliant | 171 |
|
$2.5300 / $5.0500 | Buy Now |
|
Analog Devices Inc | Low-Voltage, High-Speed, Quad, Min Qty: 1 Package Multiple: 1 | 7947 |
|
$2.5388 / $5.0600 | Buy Now |
|
Ameya Holding Limited | Low-Voltage, High-Speed, Quad, SPST CMOS Analog Switches | 7947 |
|
RFQ | |
DISTI #
3914257
|
Farnell | ANALOG SWITCH, 4CH, SPST-NC/NO, NSOIC-14 RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Tube | 0 |
|
$4.2734 | Buy Now |
Part Details for MAX4616ESD+
MAX4616ESD+ CAD Models
MAX4616ESD+ Part Data Attributes:
|
MAX4616ESD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4616ESD+
Analog Devices Inc
Low-Voltage, High-Speed, Quad, SPST CMOS Analog Switches, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-07-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 5 V SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 12 ns | |
Switch-on Time-Max | 15 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4616ESD+
This table gives cross-reference parts and alternative options found for MAX4616ESD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4616ESD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4616CSD+ | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX4616ESD+ vs MAX4616CSD+ |
MAX4616CSD+T | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX4616ESD+ vs MAX4616CSD+T |
MAX4616CSD-T | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX4616ESD+ vs MAX4616CSD-T |
MAX4616ESD+T | Low-Voltage, High-Speed, Quad, SPST CMOS Analog Switches, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX4616ESD+ vs MAX4616ESD+T |
MAX4616CSD | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX4616ESD+ vs MAX4616CSD |
MAX4616CSD+ | Low-Voltage, High-Speed, Quad, SPST CMOS Analog Switches, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX4616ESD+ vs MAX4616CSD+ |
MAX4616ESD+T | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX4616ESD+ vs MAX4616ESD+T |
MAX4616ESD+ | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX4616ESD+ vs MAX4616ESD+ |
MAX4616ESD-T | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX4616ESD+ vs MAX4616ESD-T |
MAX4616CSD | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, SOIC-14 | Rochester Electronics LLC | MAX4616ESD+ vs MAX4616CSD |