Part Details for MAX4619EEE by Maxim Integrated Products
Overview of MAX4619EEE by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for MAX4619EEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4619 High-Speed, Low-Voltage, CMOS Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 825 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for MAX4619EEE
MAX4619EEE CAD Models
MAX4619EEE Part Data Attributes
|
MAX4619EEE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4619EEE
Maxim Integrated Products
SPDT,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPDT | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN LEAD |