MAX4622ESE+T
Description: Dual, 5Ω Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C

Overview of MAX4622ESE+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for MAX4622ESE+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH0946
Newark Analogue Switch, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices MAX4622ESE+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 700-MAX4622ESE+T
Mouser Electronics Analog Switch ICs Dual, 5Ohm Analog Switches RoHS: Compliant 2256
  • 1 $11.8900
  • 10 $8.4900
  • 25 $7.5700
  • 100 $6.5400
  • 250 $6.0400
  • 500 $5.7400
  • 1,000 $5.4900
  • 2,500 $5.4800
$5.4800 / $11.8900 Buy Now
Analog Devices Inc Dual, 5Ohm Analog Switches Min Qty: 1 Package Multiple: 1 1474
  • 1 $12.0700
  • 10 $8.4860
  • 25 $7.5644
  • 100 $6.5338
  • 250 $6.0346
  • 500 $5.7307
  • 1,000 $5.4875
  • 2,500 $5.4875
$5.4875 / $12.0700 Buy Now

CAD Models for MAX4622ESE+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX4622ESE+T by Analog Devices Inc

MAX4622ESE+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
16-SOIC_N-150_MIL
Pin Count
16
Manufacturer Package Code
16-SOIC_N-150_MIL
Date Of Intro
1999-08-01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SPDT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-18 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
1
Number of Functions
2
Number of Terminals
16
Off-state Isolation-Nom
62 dB
On-state Resistance Match-Nom
0.25 Ω
On-state Resistance-Max (Ron)
5 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
200 ns
Switch-on Time-Max
250 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX4622ESE+T
    Analog Devices Inc
    Dual, 5Ω Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
    VS

Alternate Parts for MAX4622ESE+T

This table gives cross-reference parts and alternative options found for MAX4622ESE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4622ESE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX4622ESE+ Dual, 5Ω Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX4622ESE+T vs MAX4622ESE+
MAX4622CSE+T SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX4622ESE+T vs MAX4622CSE+T
MAX4622CSE+ Dual, 5Ω Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX4622ESE+T vs MAX4622CSE+
MAX4622ESE SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX4622ESE+T vs MAX4622ESE
MAX4622CSE-T SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX4622ESE+T vs MAX4622CSE-T
MAX4622ESE+T SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX4622ESE+T vs MAX4622ESE+T
MAX4622CSE+ SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX4622ESE+T vs MAX4622CSE+
MAX4622CSE+T Dual, 5Ω Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX4622ESE+T vs MAX4622CSE+T
MAX4622CSE SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX4622ESE+T vs MAX4622CSE
MAX4622ESE+ SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX4622ESE+T vs MAX4622ESE+
Part Number Description Manufacturer Compare
MAX4622ESE+ SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX4622ESE+T vs MAX4622ESE+
MAX4622CSE+T SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX4622ESE+T vs MAX4622CSE+T
MAX4622ESE SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX4622ESE+T vs MAX4622ESE
MAX4622CSE+ Dual, 5Ω Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX4622ESE+T vs MAX4622CSE+
MAX4622CSE+ SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX4622ESE+T vs MAX4622CSE+
MAX4622CSE+T Dual, 5Ω Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX4622ESE+T vs MAX4622CSE+T
MAX4622CSE SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX4622ESE+T vs MAX4622CSE
MAX4622CSE-T SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX4622ESE+T vs MAX4622CSE-T
MAX4622ESE+ Dual, 5Ω Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX4622ESE+T vs MAX4622ESE+
MAX4622ESE+T SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX4622ESE+T vs MAX4622ESE+T

Related Parts for MAX4622ESE+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4622ESE+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4622ESE+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4622ESE+T would you like to use for your alert(s)?
  • Please alert me when MAX4622ESE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4622ESE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4622ESE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4622ESE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4622ESE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4622ESE+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: