There are no models available for this part yet.
Overview of MAX4646EUK by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4646EUK by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX4646EUK-ND
|
DigiKey | IC SW SPST-NCX1 2.5OHM SOT23-5 Min Qty: 290 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4076 In Stock |
|
$1.0400 | Buy Now | |
Rochester Electronics | MAX4646 Fast, Low-Voltage, 2.5Ohm, SPST, CMOS Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 106 |
|
$0.8896 / $1.0500 | Buy Now |
CAD Models for MAX4646EUK by Maxim Integrated Products
Part Data Attributes for MAX4646EUK by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
SOT-23, 5 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Off-state Isolation-Nom
|
75 dB
|
On-state Resistance-Max (Ron)
|
3.5 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Seated Height-Max
|
1.45 mm
|
Supply Voltage-Max (Vsup)
|
3.3 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
13 ns
|
Switch-on Time-Max
|
20 ns
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Width
|
1.625 mm
|
Alternate Parts for MAX4646EUK
This table gives cross-reference parts and alternative options found for MAX4646EUK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4646EUK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4646EUK-T | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | MAX4646EUK vs MAX4646EUK-T |
MAX4646EUK+ | Fast, Low-Voltage, 2.5 Ohm, SPST, CMOS Analog Switches, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX4646EUK vs MAX4646EUK+ |
MAX4646EUK+ | SPST, | Maxim Integrated Products | MAX4646EUK vs MAX4646EUK+ |
MAX4646EUK-T | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX4646EUK vs MAX4646EUK-T |
MAX4646EUK+T | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX4646EUK vs MAX4646EUK+T |
MAX4646EUK+T | Fast, Low-Voltage, 2.5 Ohm, SPST, CMOS Analog Switches, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX4646EUK vs MAX4646EUK+T |
Related Parts for MAX4646EUK
-
R5F100AAASPMicrocontrollers
-
MAX4653EUEMultiplexers or Switches
-
MAX1081BEUPAnalog to Digital Converters
-
MAX473CUAOperational Amplifiers
-
ISL9220IRTZ-TPower Management Circuits
-
MAX3232ECPWLine Driver or Receivers
-
10AS016E3F27E2SGField Programmable Gate Arrays
-
LT1460KCS3-5#TRPBFVoltage References
-
C0805C225K4RACTUFixed Capacitors