Part Details for MAX4646EUT by Maxim Integrated Products
Overview of MAX4646EUT by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4646EUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4646EUT-ND
|
DigiKey | SPDT ANALOG SWITCH Min Qty: 423 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3789 In Stock |
|
$0.7100 | Buy Now |
|
Bristol Electronics | 487 |
|
RFQ | ||
|
Quest Components | 389 |
|
$0.9748 / $2.4370 | Buy Now | |
|
Rochester Electronics | MAX4646 Fast, Low-Voltage, 2.5Ohm, SPST, CMOS Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3789 |
|
$0.6093 / $0.7168 | Buy Now |