MAX4655ETA+T
Description: SPST,

Overview of MAX4655ETA+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Agriculture Technology Medical Imaging Telecommunications Automotive Consumer Electronics Education and Research Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Communication and Networking

Price & Stock for MAX4655ETA+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 505-MAX4655ETA+TTR-ND
DigiKey IC SWITCH SPST-NCX1 10OHM 8TDFN Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $3.1125
$3.1125 Buy Now

CAD Models for MAX4655ETA+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX4655ETA+T by Maxim Integrated Products

MAX4655ETA+T
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SPST
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MAX4655ETA+T
    Maxim Integrated Products
    SPST,
    VS

Alternate Parts for MAX4655ETA+T

This table gives cross-reference parts and alternative options found for MAX4655ETA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4655ETA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX4655ETA+ SPST, Maxim Integrated Products MAX4655ETA+T vs MAX4655ETA+
MAX4655ETA+ High-Current, 10Ω, SPST, CMOS Analog Switches, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C Analog Devices Inc MAX4655ETA+T vs MAX4655ETA+
MAX4655ETA+T High-Current, 10Ω, SPST, CMOS Analog Switches, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C Analog Devices Inc MAX4655ETA+T vs MAX4655ETA+T
MAX4655ETA SPST, 1 Func, 1 Channel, CMOS, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 Maxim Integrated Products MAX4655ETA+T vs MAX4655ETA
Part Number Description Manufacturer Compare
MAX4655ETA+ SPST, Maxim Integrated Products MAX4655ETA+T vs MAX4655ETA+
MAX4655ETA+ High-Current, 10Ω, SPST, CMOS Analog Switches, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C Analog Devices Inc MAX4655ETA+T vs MAX4655ETA+
MAX4655ETA+T High-Current, 10Ω, SPST, CMOS Analog Switches, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C Analog Devices Inc MAX4655ETA+T vs MAX4655ETA+T
MAX4655ETA SPST, 1 Func, 1 Channel, CMOS, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 Maxim Integrated Products MAX4655ETA+T vs MAX4655ETA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4655ETA+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4655ETA+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX4655ETA+T would you like to use for your alert(s)?
  • Please alert me when MAX4655ETA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4655ETA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4655ETA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4655ETA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4655ETA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4655ETA+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: