Part Details for MAX4657EUA+T by Analog Devices Inc
Overview of MAX4657EUA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4657EUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4657EUA+T
|
Mouser Electronics | Analog Switch ICs High-Current, 10Ohm, SPST, CMOS Analog S RoHS: Compliant | 0 |
|
$3.3100 | Order Now |
|
Analog Devices Inc | High-Current, 10Ohm, SPST, CMO Min Qty: 2500 Package Multiple: 1 | 5000 |
|
$2.4700 / $3.5900 | Buy Now |
Part Details for MAX4657EUA+T
MAX4657EUA+T CAD Models
MAX4657EUA+T Part Data Attributes
|
MAX4657EUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4657EUA+T
Analog Devices Inc
High-Current, 10Ω, SPST, CMOS Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 2001-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 77 dB | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 200 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4657EUA+T
This table gives cross-reference parts and alternative options found for MAX4657EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4657EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4657EUA+ | High-Current, 10Ω, SPST, CMOS Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4657EUA+T vs MAX4657EUA+ |
MAX4657EUA-T | SPST, 1 Func, 1 Channel, CMOS, PDSO8, MO-187C-AA, MSOP-8 | Maxim Integrated Products | MAX4657EUA+T vs MAX4657EUA-T |
MAX4657EUA+ | SPST, 1 Func, 1 Channel, CMOS, PDSO8, MO-187C-AA, MSOP-8 | Maxim Integrated Products | MAX4657EUA+T vs MAX4657EUA+ |
MAX4657EUA+T | SPST, 1 Func, 1 Channel, CMOS, PDSO8, MO-187C-AA, MSOP-8 | Maxim Integrated Products | MAX4657EUA+T vs MAX4657EUA+T |