Part Details for MAX465CWG by Maxim Integrated Products
Overview of MAX465CWG by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for MAX465CWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX465CWG-ND
|
DigiKey | IC SWITCH SPDT X 1 25OHM 24DIP Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1776 In Stock |
|
$10.5400 | Buy Now |
|
Rochester Electronics | MAX465 Two-Channel Triple Rgb Switch and Buffer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1776 |
|
$9.0400 / $10.6400 | Buy Now |
Part Details for MAX465CWG
MAX465CWG CAD Models
MAX465CWG Part Data Attributes
|
MAX465CWG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX465CWG
Maxim Integrated Products
3PDT, 1 Func, 3 Channel, BIPolar, PDSO24, 0.300 INCH, SO-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | 3PDT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 70 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 100 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
Alternate Parts for MAX465CWG
This table gives cross-reference parts and alternative options found for MAX465CWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX465CWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX465EWG | 3PDT, 1 Func, 3 Channel, BIPolar, PDSO24, 0.300 INCH, SO-24 | Maxim Integrated Products | MAX465CWG vs MAX465EWG |
MAX465CWG | 3-CHANNEL, TPL POLE DOUBLE THROW SWITCH, PDSO24, 0.300 INCH, SO-24 | Rochester Electronics LLC | MAX465CWG vs MAX465CWG |
MAX465EWG-T | 3PDT, 1 Func, 3 Channel, BIPolar, PDSO24, 0.300 INCH, SO-24 | Maxim Integrated Products | MAX465CWG vs MAX465EWG-T |