There are no models available for this part yet.
Overview of MAX465ENG by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for MAX465ENG by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX465ENG-ND
|
DigiKey | IC SWITCH SPDT X 1 25OHM 24DIP Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
642 In Stock |
|
$17.6600 | Buy Now | |
Rochester Electronics | MAX465 Two-Channel Triple Rgb Switch and Buffer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 642 |
|
$15.1500 / $17.8300 | Buy Now |
CAD Models for MAX465ENG by Maxim Integrated Products
Part Data Attributes for MAX465ENG by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
AUDIO/VIDEO SWITCH
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Length
|
30.545 mm
|
Neg Supply Voltage-Max (Vsup)
|
-5.25 V
|
Neg Supply Voltage-Min (Vsup)
|
-4.75 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Channels
|
2
|
Number of Functions
|
3
|
Number of Terminals
|
24
|
Off-state Isolation-Nom
|
70 dB
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Supply Current-Max (Isup)
|
100 mA
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MAX465ENG
This table gives cross-reference parts and alternative options found for MAX465ENG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX465ENG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX465ENG-T | 3PDT, 1 Func, 3 Channel, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX465ENG vs MAX465ENG-T |
MAX465ENG | 3-CHANNEL, TPL POLE DOUBLE THROW SWITCH, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | MAX465ENG vs MAX465ENG |