Datasheets
MAX4677EUE+T by:

2Ω, Quad, SPST, CMOS Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C

Part Details for MAX4677EUE+T by Analog Devices Inc

Overview of MAX4677EUE+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Communication and Networking Automotive

Price & Stock for MAX4677EUE+T

Part # Distributor Description Stock Price Buy
Analog Devices Inc 2Ohm, Quad, SPST, CMOS Analog Min Qty: 2500 Package Multiple: 1 0
Buy Now

Part Details for MAX4677EUE+T

MAX4677EUE+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4677EUE+T Part Data Attributes

MAX4677EUE+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX4677EUE+T Analog Devices Inc 2Ω, Quad, SPST, CMOS Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 16-TSSOP_4.4-4.4_MM
Pin Count 16
Manufacturer Package Code 16-TSSOP_4.4-4.4_MM
Date Of Intro 2000-08-10
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -5.5 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 1
Number of Functions 4
Number of Terminals 16
Off-state Isolation-Nom 65 dB
On-state Resistance Match-Nom 0.2 Ω
On-state Resistance-Max (Ron) 1.6 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 150 ns
Switch-on Time-Max 350 ns
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for MAX4677EUE+T

This table gives cross-reference parts and alternative options found for MAX4677EUE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4677EUE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4677EUE+T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 Maxim Integrated Products MAX4677EUE+T vs MAX4677EUE+T
MAX4677EUE+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 Maxim Integrated Products MAX4677EUE+T vs MAX4677EUE+
MAX4677EUE SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 Maxim Integrated Products MAX4677EUE+T vs MAX4677EUE
MAX4677EUE+ 2Ω, Quad, SPST, CMOS Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C Analog Devices Inc MAX4677EUE+T vs MAX4677EUE+
Part Number Description Manufacturer Compare
MAX4677EUE+T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 Maxim Integrated Products MAX4677EUE+T vs MAX4677EUE+T
MAX4677EUE+ 2Ω, Quad, SPST, CMOS Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C Analog Devices Inc MAX4677EUE+T vs MAX4677EUE+
MAX4677EUE+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 Maxim Integrated Products MAX4677EUE+T vs MAX4677EUE+
MAX4677EUE SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 Maxim Integrated Products MAX4677EUE+T vs MAX4677EUE

MAX4677EUE+T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4677EUE+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4677EUE+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4677EUE+T would you like to use for your alert(s)?
  • Please alert me when MAX4677EUE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4677EUE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4677EUE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4677EUE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4677EUE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4677EUE+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: