Part Details for MAX4684AEBC+T by Analog Devices Inc
Overview of MAX4684AEBC+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for MAX4684AEBC+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4684AEBC+T
|
Mouser Electronics | Analog Switch ICs 0.5 OHM/0.8OHM LOW-VOLTAGE, DUAL SPDT ANALOG SWITCH RoHS: Compliant | 0 |
|
$3.0800 / $5.8400 | Order Now |
|
Analog Devices Inc | 0.5 OHM/0.8OHM LOW-VOLTAGE, DU Min Qty: 2500 Package Multiple: 1 | 7500 |
|
$2.5300 / $2.9284 | Buy Now |
DISTI #
3914337
|
Farnell | ANALOG SWITCH, 2CH, SPDT, UCSP-12 RoHS: Compliant Min Qty: 2500 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$2.9003 | Buy Now |
Part Details for MAX4684AEBC+T
MAX4684AEBC+T CAD Models
MAX4684AEBC+T Part Data Attributes
|
MAX4684AEBC+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4684AEBC+T
Analog Devices Inc
0.5Ω/0.8Ω Low-Voltage, Dual SPDT Analog Switches in UCSP, 12-WLCSP-N/A, 12 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-WLCSP-N/A | |
Pin Count | 12 | |
Manufacturer Package Code | 12-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-01-03 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 30 |