Part Details for MAX4684EBC-T by Maxim Integrated Products
Overview of MAX4684EBC-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for MAX4684EBC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4684EBC-T-ND
|
DigiKey | IC SW SPDT-NO/NCX2 500MOHM 10CSP Min Qty: 807 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
110300 In Stock |
|
$0.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 1063 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PBGA12 | 850 |
|
$0.3900 / $1.5000 | Buy Now |
|
Rochester Electronics | MAX4684 0.5 Ohm/0.8 Ohm Low-Voltage, Dual SPDT Analog Switches In UCSP RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 110300 |
|
$0.3191 / $0.3754 | Buy Now |
Part Details for MAX4684EBC-T
MAX4684EBC-T CAD Models
MAX4684EBC-T Part Data Attributes
|
MAX4684EBC-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4684EBC-T
Maxim Integrated Products
SPDT, 2 Func, 1 Channel, PBGA12, 0.50 MM PITCH, UCSP-12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 0.50 MM PITCH, UCSP-12 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e0 | |
Length | 2.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance Match-Nom | 0.06 Ω | |
On-state Resistance-Max (Ron) | 0.8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.54 mm |
Alternate Parts for MAX4684EBC-T
This table gives cross-reference parts and alternative options found for MAX4684EBC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4684EBC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4684EBC+T | 0.5Ω/0.8Ω Low-Voltage, Dual SPDT Analog Switches in UCSP, 12-WLCSP-N/A, 12 Pins, -40 to 85C | Analog Devices Inc | MAX4684EBC-T vs MAX4684EBC+T |
MAX4684EBC | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PBGA12, 0.50 MM PITCH, UCSP-12 | Rochester Electronics LLC | MAX4684EBC-T vs MAX4684EBC |
MAX4684EBC-T | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PBGA12, 0.50 MM PITCH, UCSP-12 | Rochester Electronics LLC | MAX4684EBC-T vs MAX4684EBC-T |
MAX4684EBC+ | 0.5Ω/0.8Ω Low-Voltage, Dual SPDT Analog Switches in UCSP, 12-WLCSP-N/A, 12 Pins, -40 to 85C | Analog Devices Inc | MAX4684EBC-T vs MAX4684EBC+ |
MAX4684EBC+T | SPDT, 1 Func, 2 Channel, BICMOS, PBGA12, 0.50 MM PITCH, ROHS COMPLIANT, UCSP-12 | Maxim Integrated Products | MAX4684EBC-T vs MAX4684EBC+T |