Part Details for MAX4691EGE+ by Maxim Integrated Products
Overview of MAX4691EGE+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX4691EGE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4458
|
Newark | Analogue Mux, Single, 8:1, Qfn-16, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2V To 11V, ± 2V To ± 5.5V, Ic Case/Package:Qfn, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4691EGE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.5000 / $6.4400 | Buy Now |
DISTI #
MAX4691EGE+-ND
|
DigiKey | IC MUX 8:1 70OHM 16QFN Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2355 In Stock |
|
$2.7751 / $5.6700 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 1 FUNC, 8 CHANNEL, BICMOS | 1 |
|
$4.9000 / $7.3500 | Buy Now |
Part Details for MAX4691EGE+
MAX4691EGE+ CAD Models
MAX4691EGE+ Part Data Attributes
|
MAX4691EGE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4691EGE+
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 8 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 82 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 90 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX4691EGE+
This table gives cross-reference parts and alternative options found for MAX4691EGE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4691EGE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4691EGE-T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC16, 4 X 4 MM, 0.85 MM HEIGHT, MO-220, QFN-16 | Maxim Integrated Products | MAX4691EGE+ vs MAX4691EGE-T |
MAX4691EGE+T | Single-Ended Multiplexer, 1 Func, 8 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, QFN-16 | Maxim Integrated Products | MAX4691EGE+ vs MAX4691EGE+T |
MAX4691EGE | Single-Ended Multiplexer, 1 Func, 8 Channel, BICMOS, 4 X 4 MM, QFN-16 | Maxim Integrated Products | MAX4691EGE+ vs MAX4691EGE |
MAX4691EGE+T | Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple SPDT/Quad SPDT in UCSP Package, 16-LFCSP-4X4X0.85, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4691EGE+ vs MAX4691EGE+T |