Part Details for MAX4694EBE by Maxim Integrated Products
Overview of MAX4694EBE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MAX4694EBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4694EBE-ND
|
DigiKey | IC SW SPDT-NO/NCX4 35OHM 16UCSP Min Qty: 115 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16434 In Stock |
|
$2.6100 | Buy Now |
|
Rochester Electronics | MAX4694 Quad SPDT Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16434 |
|
$2.2400 / $2.6400 | Buy Now |
Part Details for MAX4694EBE
MAX4694EBE CAD Models
MAX4694EBE Part Data Attributes
|
MAX4694EBE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4694EBE
Maxim Integrated Products
SPDT, 4 Func, 1 Channel, CMOS, PBGA16, BUMP, UCSP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | BUMP, UCSP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e0 | |
Length | 2.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 2.02 mm |
Alternate Parts for MAX4694EBE
This table gives cross-reference parts and alternative options found for MAX4694EBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4694EBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4694EBE | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PBGA16, BUMP, UCSP-16 | Rochester Electronics LLC | MAX4694EBE vs MAX4694EBE |
MAX4694EBE+ | SPDT, 4 Func, 1 Channel, CMOS, PBGA16, BUMP, UCSP-16 | Maxim Integrated Products | MAX4694EBE vs MAX4694EBE+ |