Part Details for MAX4704ETC+ by Maxim Integrated Products
Overview of MAX4704ETC+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MAX4704ETC+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4704 Low-Voltage, 60 Ohms 4 Is To 1 Analog Multiplexer In Qfn ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11268 |
|
$1.3700 / $1.6200 | Buy Now |
Part Details for MAX4704ETC+
MAX4704ETC+ CAD Models
MAX4704ETC+ Part Data Attributes:
|
MAX4704ETC+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4704ETC+
Maxim Integrated Products
Multiplexers/Switches, 1 Func, 4 Channel, CMOS, PQCC12,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PQCC-N12 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
On-state Resistance-Max (Ron) | 70 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.001 mA | |
Surface Mount | YES | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |