Part Details for MAX4704EUB+T by Maxim Integrated Products
Overview of MAX4704EUB+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MAX4704EUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0951
|
Newark | Analogue Mux/Demux, 4:1, -40 To 85Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4704EUB+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 60 |
|
$1.3300 | Buy Now |
DISTI #
175-MAX4704EUB+TCT-ND
|
DigiKey | IC SWITCH SP4T X 1 60OHM 10UMAX Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19991 In Stock |
|
$1.7841 / $3.6900 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 674 |
|
RFQ | |
|
Chip1Cloud | IC MULTIPLEXER 4X1 10UMAX | 7600 |
|
RFQ | |
|
LCSC | 1 60 (SP4T) MSOP-10 Analog Switches / Multiplexers ROHS | 10 |
|
$2.0095 / $2.1863 | Buy Now |
Part Details for MAX4704EUB+T
MAX4704EUB+T CAD Models
MAX4704EUB+T Part Data Attributes
|
MAX4704EUB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4704EUB+T
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, MICRO MAX PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 20 ns | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4704EUB+T
This table gives cross-reference parts and alternative options found for MAX4704EUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4704EUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4704EUB+ | Low-Voltage, 60Ω, 4:1 Analog Multiplexer in QFN, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4704EUB+T vs MAX4704EUB+ |
MAX4704EUB+T | Low-Voltage, 60Ω, 4:1 Analog Multiplexer in QFN, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4704EUB+T vs MAX4704EUB+T |
MAX4704EUB+ | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX4704EUB+T vs MAX4704EUB+ |