Part Details for MAX4707EXK+T by Maxim Integrated Products
Overview of MAX4707EXK+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MAX4707EXK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4468
|
Newark | Analogue Switch, Single, Sc-70-5, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Sc-70, No. Of Pins:5Pins, No. Of Channels:1Channels, On Resistance Typ:2Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4707EXK+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2553 |
|
$2.6200 / $4.9500 | Buy Now |
DISTI #
MAX4707EXK+TCT-ND
|
DigiKey | IC SWITCH SPST-NOX1 3OHM SC70-5 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4502 In Stock |
|
$2.3911 / $4.7600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3215 |
|
RFQ | |
|
Chip1Cloud | IC SWITCH SPST SC70-5 | 27000 |
|
RFQ | |
|
Sense Electronic Company Limited | SC70-5 | 1495 |
|
RFQ |
Part Details for MAX4707EXK+T
MAX4707EXK+T CAD Models
MAX4707EXK+T Part Data Attributes:
|
MAX4707EXK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4707EXK+T
Maxim Integrated Products
SPST, 1 Func, 1 Channel, CMOS, PDSO5, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 82 dB | |
On-state Resistance-Max (Ron) | 3 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for MAX4707EXK+T
This table gives cross-reference parts and alternative options found for MAX4707EXK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4707EXK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4707EXK-T | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SC-70, 5 PIN | Maxim Integrated Products | MAX4707EXK+T vs MAX4707EXK-T |
MAX4707EXK+T | Low-Voltage, 2Ω, SPST, CMOS Analog Switches, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX4707EXK+T vs MAX4707EXK+T |