Part Details for MAX4707EXT+G103 by Analog Devices Inc
Overview of MAX4707EXT+G103 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54101-G1036LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch. | |
98414-G10-30ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 30, 2mm (0.079in), Vertical | |
RJMG10300E1D1ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,10/100 with LEDs |
Price & Stock for MAX4707EXT+G103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Low-Voltage, 2, SPST, CMOS Ana Package Multiple: 1 | 867 |
|
Buy Now |
Part Details for MAX4707EXT+G103
MAX4707EXT+G103 CAD Models
MAX4707EXT+G103 Part Data Attributes
|
MAX4707EXT+G103
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4707EXT+G103
Analog Devices Inc
Low-Voltage, 2Ω, SPST, CMOS Analog Switches, 6-SC70-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SC70-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SC70-N/A | |
Date Of Intro | 2004-02-11 | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX4707EXT+G103
This table gives cross-reference parts and alternative options found for MAX4707EXT+G103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4707EXT+G103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4707EXT+ | Low-Voltage, 2Ω, SPST, CMOS Analog Switches, 6-SC70-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX4707EXT+G103 vs MAX4707EXT+ |
MAX4707EXT+ | Multiplexers/Switches, 1 Func, CMOS, PDSO6, | Maxim Integrated Products | MAX4707EXT+G103 vs MAX4707EXT+ |
MAX4707EXT+T | SPST, 1 Func, 1 Channel, CMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | MAX4707EXT+G103 vs MAX4707EXT+T |
MAX4707EXT+T | Low-Voltage, 2Ω, SPST, CMOS Analog Switches, 6-SC70-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX4707EXT+G103 vs MAX4707EXT+T |
MAX4707EXT+G103 | SPST, | Maxim Integrated Products | MAX4707EXT+G103 vs MAX4707EXT+G103 |