Part Details for MAX4708EPE+ by Maxim Integrated Products
Overview of MAX4708EPE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX4708EPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4708 Fault-Protected, Single 8-To-1 Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 535 |
|
$11.1400 / $13.1100 | Buy Now |
Part Details for MAX4708EPE+
MAX4708EPE+ CAD Models
MAX4708EPE+ Part Data Attributes:
|
MAX4708EPE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4708EPE+
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.75 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 400 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX4708EPE+
This table gives cross-reference parts and alternative options found for MAX4708EPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4708EPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4708EPE | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MAX4708EPE+ vs MAX4708EPE |