Part Details for MAX4711ESE by Maxim Integrated Products
Overview of MAX4711ESE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for MAX4711ESE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, SOP | 75 |
|
$17.1500 / $22.0500 | Buy Now |
Part Details for MAX4711ESE
MAX4711ESE CAD Models
MAX4711ESE Part Data Attributes
|
MAX4711ESE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4711ESE
Maxim Integrated Products
SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE FROM SINGLE SUPPLY OF 2.7V TO 11V | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 59 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 80 ns | |
Switch-on Time-Max | 125 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX4711ESE
This table gives cross-reference parts and alternative options found for MAX4711ESE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4711ESE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4711CSE+ | Fault-Protected, Low-Voltage, Quad SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX4711ESE vs MAX4711CSE+ |
MAX4711CSE+ | SPST, 4 Func, 1 Channel, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX4711ESE vs MAX4711CSE+ |
MAX4711CSE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX4711ESE vs MAX4711CSE |
MAX4711ESE | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16 | Rochester Electronics LLC | MAX4711ESE vs MAX4711ESE |
MAX4711CSE+T | SPST, 4 Func, 1 Channel, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX4711ESE vs MAX4711CSE+T |
MAX4711ESE+ | SPST, 4 Func, 1 Channel, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX4711ESE vs MAX4711ESE+ |