Part Details for MAX4711EUE+ by Analog Devices Inc
Overview of MAX4711EUE+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4711EUE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4711EUE
|
Mouser Electronics | Analog Switch ICs Fault-Protected, Low-Voltage, Quad SPST Analog Switches RoHS: Compliant | 149 |
|
$6.1000 / $10.8900 | Buy Now |
|
Analog Devices Inc | Fault-Protected, Low-Voltage, Min Qty: 1 Package Multiple: 1 | 15893 |
|
$5.4200 / $10.7700 | Buy Now |
Part Details for MAX4711EUE+
MAX4711EUE+ CAD Models
MAX4711EUE+ Part Data Attributes
|
MAX4711EUE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4711EUE+
Analog Devices Inc
Fault-Protected, Low-Voltage, Quad SPST Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4-4.4_MM | |
Package Description | 4.40 MM, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-02-16 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE FROM SINGLE SUPPLY OF 2.7V TO 11V | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 59 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 80 ns | |
Switch-on Time-Max | 125 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX4711EUE+
This table gives cross-reference parts and alternative options found for MAX4711EUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4711EUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4711EUE | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 4.40 MM, TSSOP-16 | Rochester Electronics LLC | MAX4711EUE+ vs MAX4711EUE |
MAX4711EUE-T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX4711EUE+ vs MAX4711EUE-T |
MAX4711EUE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX4711EUE+ vs MAX4711EUE |
MAX4711EUE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX4711EUE+ vs MAX4711EUE+ |
MAX4711EUE+T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX4711EUE+ vs MAX4711EUE+T |
MAX4711CUE+ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 4.40 MM, TSSOP-16 | Rochester Electronics LLC | MAX4711EUE+ vs MAX4711CUE+ |
MAX4711CUE+ | SPST, 4 Func, 1 Channel, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX4711EUE+ vs MAX4711CUE+ |
MAX4711CUE+T | Fault-Protected, Low-Voltage, Quad SPST Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX4711EUE+ vs MAX4711CUE+T |
MAX4711CUE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX4711EUE+ vs MAX4711CUE |
MAX4711CUE+T | SPST, | Maxim Integrated Products | MAX4711EUE+ vs MAX4711CUE+T |